Add To Favorites
Product Overview
Digi-Key Part Number 863-1664-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY65388-11

Description IC AMP 695-866 MHZ
Expanded Description RF Amplifier IC W-CDMA 695MHz ~ 866MHz 12-MCM (8.4x8.4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SKY65388-11
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 695MHz ~ 866MHz
P1dB 26dBm
Gain 29dB
Noise Figure 4.5dB
RF Type W-CDMA
Voltage - Supply 5V
Current - Supply 290mA
Test Frequency -
Package / Case 12-SMD Module
Supplier Device Package 12-MCM (8.4x8.4)
 
Additional Resources
Standard Package ? 1
Other Names 863-1664-1

23:38:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,60000 11,60
10 10,49700 104,97
25 9,66840 241,71
100 8,83960 883,96
250 8,28708 2.071,77
500 7,73458 3.867,29
1.000 7,34785 7.347,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1664-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 6,70857
  • Digi-Reel® ? : 863-1664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback