Add To Favorites
Product Overview
Digi-Key Part Number 863-1342-1-ND
Quantity Available 1.488
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY65344-21

Description IC FRONT END 2.4-2.5GHZ 20-MCM
Expanded Description RF Front End 2.4GHz ~ 2.5GHz 802.15.4/ZigBee 20-MCM (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SKY65344-21
PCN Design/Specification PCB Finish Plating Update 19/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type 802.15.4/ZigBee
Frequency 2.4GHz ~ 2.5GHz
Features SPDT
Package / Case 20-LQFN Exposed Pad
Supplier Device Package 20-MCM (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1342-1

01:25:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,55000 3,55
10 3,18700 31,87
100 2,61110 261,11
500 2,22282 1.111,41
1.000 1,87467 1.874,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1342-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,73340
  • Digi-Reel® ? : 863-1342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.488 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback