Add To Favorites
Product Overview
Digi-Key Part Number 863-1457-1-ND
Quantity Available 8.387
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY13347-360LF

Description RF SWITCH 3GHZ SPST
Expanded Description RF Switch IC General Purpose SPST 3GHz 50 Ohm 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SKY13347-360LF
Product Training Modules RF Switches Overview
Featured Product General Purpose RF Switches
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 500MHz
Frequency - Upper 3GHz
Isolation @ Frequency 30dB @ 3GHz (typ)
Insertion Loss @ Frequency 0.8dB @ 3GHz
IIP3 40dBm (typ)
Topology Absorptive
Circuit SPST
P1dB 31dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type General Purpose
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1457-1

20:09:17 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74
10 2,47400 24,74
25 2,20960 55,24
100 1,98860 198,86
250 1,76768 441,92
500 1,54670 773,35
1.000 1,28155 1.281,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1457-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,13636
  • Digi-Reel® ? : 863-1457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.387 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback