Add To Favorites
Product Overview
Digi-Key Part Number 863-1627-1-ND
Quantity Available 7.483
Can ship immediately
Manufacturer

Manufacturer Part Number

CLA4610-085LF

Description DIODE LIMITER SILICON
Expanded Description RF Diode PIN - Single 120V 100mA 10W 3-QFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CLA4610-085LF
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 120V
Current - Max 100mA
Capacitance @ Vr, F 0.32pF @ 6V, 1MHz
Resistance @ If, F 2.2 Ohm @ 10mA, 500MHz
Power Dissipation (Max) 10W
Operating Temperature 175°C (TJ)
Package / Case 2-VDFN Exposed Pad
Supplier Device Package 3-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1627-1

04:04:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,60300 16,03
100 1,28860 128,86
500 1,05866 529,33
1.000 0,87717 877,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1627-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,79289
  • Digi-Reel® ? : 863-1627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback