Add To Favorites
Product Overview
Digi-Key Part Number 863-1514-1-ND
Quantity Available 11.891
Can ship immediately
Manufacturer

Manufacturer Part Number

AAT4282BIPS-3-T1

Description SLEW RATE DUAL LOAD SWITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AAT4282B
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series ASPM™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.5 V ~ 6.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 63 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1514-1

14:07:00 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62100 6,21
100 0,47600 47,60
500 0,37630 188,15
1.000 0,30103 301,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1514-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,26195
  • Digi-Reel® ? : 863-1514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.891 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback