Add To Favorites
Product Overview
Digi-Key Part Number 863-1509-1-ND
Quantity Available 3.301
Can ship immediately
Manufacturer

Manufacturer Part Number

AAT3620IWO-4.2-T1

Description 1 CELL LI+ SWITCH MODE CHARGER
Expanded Description Charger IC Lithium-Ion 14-TDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AAT3620
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series BatteryManager™
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 2A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6V
Interface -
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN (3x3)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1509-1

06:16:17 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,45600 14,56
100 1,17050 117,05
500 0,96172 480,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1509-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,77365
  • Digi-Reel® ? : 863-1509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback