Add To Favorites
Product Overview
Digi-Key Part Number 1473-1015-ND
Quantity Available 239
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8209AI-G1-XXX-000.FP0000

Description OSC PROGRAMMABLE 2520
Expanded Description 80MHz ~ 220MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8V, 2.5 V ~ 3.3 V 36mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT8209
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 80MHz ~ 220MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 70µA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 238,64000
  • 1473-1000-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 1473-1015

02:50:35 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,07000 4,07
10 3,86900 38,69
50 3,66520 183,26
100 3,35990 335,99
500 3,20720 1.603,60
1.000 2,74902 2.749,02
2.500 2,54539 6.363,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback