Add To Favorites
Product Overview
Digi-Key Part Number 1473-1013-ND
Quantity Available 604
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8208AI-31-XXX-000.FP0000

Description OSC PROGRAMMABLE 5032
Expanded Description 1MHz ~ 80MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8V, 2.5 V ~ 3.3 V 33mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT8208
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 80MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 70µA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 238,64000
  • 1473-1000-ND
You May Also Be Interested In
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price 238,64000
  • 1473-1000-ND
Additional Resources
Standard Package ? 250
Other Names 1473-1013

18:01:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,20000 22,00
50 2,09500 104,75
100 1,83320 183,32
500 1,78080 890,40
1.000 1,51891 1.518,91
2.500 1,41416 3.535,40
5.000 1,36178 6.808,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback