Add To Favorites
Product Overview
Digi-Key Part Number 1473-1075-1-ND
Quantity Available 1.997
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT1602AI-22-33E-54.000000G

Description OSC MEMS 54.000MHZ H/LV-CMOS SMD
Expanded Description 54MHz HCMOS, LVCMOS MEMS (Silicon) Oscillator Surface Mount 3.3V 4.5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SiT1602 Datasheet
Product Training Modules MEMS Ruggedness over Quartz
PCN Packaging TR Pkg Update 27/Jul/2016
Product Attributes Select All
Categories
Manufacturer

SiTIME

Series SiT1602
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 54MHz
Function Enable/Disable
Output HCMOS, LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4mA
 
Additional Resources
Standard Package ? 1
Other Names 1473-1075-1

09:21:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,08600 10,86
50 1,06100 53,05
100 0,90940 90,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1075-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,96920
  • Digi-Reel® ? : 1473-1075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback