Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 336-3367-1-ND
Quantity Available 2.790
Can ship immediately
Manufacturer

Manufacturer Part Number

TS1101-50EG6T

Description IC AMP PREC CS BIDIR 50V SOT23-6
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TS1100,01,02,03 Datasheet
PCN Obsolescence/ EOL Analog Product EOL 9/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 6kHz
Current - Input Bias -
Voltage - Input Offset 30µV
Current - Supply 680nA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2 V ~ 25 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336-3367-1

05:34:18 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
25 1,06800 26,70
100 1,02020 102,02
1.000 1,01275 1.012,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 336-3367-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback