Add To Favorites
Product Overview
Digi-Key Part Number 336-2063-5-ND
Quantity Available 511
Can ship immediately
Manufacturer

Manufacturer Part Number

SI8620ED-B-IS

Description DGTL ISO 5KV 2CH GEN PURP 16SOIC
Expanded Description General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Si8610/20/21/22
Product Training Modules Si86xx Digital Isolators Overview
PCN Design/Specification Shipping Label Change for Isolation Devices 06/Oct/2015
PCN Other PB-1412172 17/Dec/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 13ns, 13ns
Pulse Width Distortion (Max) 4.5ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46
Other Names 336-2063-5
SI8620EDBIS

04:43:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
25 1,87960 46,99
100 1,80740 180,74
1.000 1,68695 1.686,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI8620ED-B-ISR-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,68696
Send Feedback