Add To Favorites
Product Overview
Digi-Key Part Number 336-2046-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5374B-A-GL

Description IC CLK GEN/JITTER ATTEN 80LBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series DSPLL®
Packaging ? Tray ?
Part Status Active
Type Clock Generator, Jitter Attenuator
PLL Yes
Input Clock
Output CML, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 8:8
Differential - Input:Output Yes/Yes
Frequency - Max 808MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 1.71 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 80-LBGA
Supplier Device Package 80-BGA (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 240
Other Names 336-2046
SI5374BAGL

19:41:47 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 76,21000 76,21
25 69,48200 1.737,05
100 62,75770 6.275,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback