Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 336-3406-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5347C-B-GM

Description IC ATTENUATOR PLL QUAD 64QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Not For New Designs
PLL Yes
Input LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 5:4
Differential - Input:Output Yes/Yes
Frequency - Max 712.5MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
For Use With
Additional Resources
Standard Package ? 260
Other Names 336-3406

02:18:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 59,67000 59,67
25 54,40360 1.360,09
100 49,13090 4.913,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback