Add To Favorites
Product Overview
Digi-Key Part Number 336-3107-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

SI53119-A01AGM

Description IC BUFFER ZDB PCIE 1:19 72-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SI53119
PCN Design/Specification Si53xx Data Sheet Update 23/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Intel QPI, PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:19
Differential - Input:Output Yes/Yes
Frequency - Max 133.33MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
 
For Use With
Additional Resources
Standard Package ? 168
Other Names 336-3107
SI53119-A01AGM-ND

15:44:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,12000 5,12
25 4,68560 117,14
100 4,25980 425,98
1.000 3,83380 3.833,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback