Add To Favorites
Product Overview
Digi-Key Part Number 336-2563-ND
Quantity Available 637
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4730-D62-GM

Description IC AM/FM RDS+AUXIN RCVR 20QFN
Expanded Description - RF Receiver AM, FM 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Active
Frequency 520kHz ~ 1.71MHz, 64MHz ~ 108MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol AM, FM
Applications General Purpose
Current - Receiving -
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 624
Other Names 336-2563
SI4730-D62-GM-ND

19:36:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,01000 13,01
25 12,53160 313,29
100 12,04960 1.204,96
1.000 2,12513 2.125,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4730-D62-GMR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,12513
Send Feedback