Add To Favorites
Product Overview
Digi-Key Part Number 336-3479-1-ND
Quantity Available 9.713
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1153-AA09-GMR

Description SENSOR PROXIMITY OPTICAL
Expanded Description Optical Sensor Ambient, Gesture 525nm I²C 10-WFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient, Gesture
Wavelength 525nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 1.62 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-DFN (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336-3479-1

19:12:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02
25 2,77240 69,31
100 2,51760 251,76
1.000 2,27249 2.272,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3479-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 1,88588
  • Digi-Reel® ? : 336-3479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.713 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback