Add To Favorites
Product Overview
Digi-Key Part Number 336-3192-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

EM3588-M-AN-C

Description RF TXRX MODULE 802.15.4 CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets EM357, EM3588 Module Tech Spec
Featured Product Internet of Things
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Ember®
Packaging ? Bulk ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 5Mbps
Power - Output 8dBm
Sensitivity -101dBm
Serial Interfaces -
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 26mA ~ 27mA
Current - Transmitting 28.5mA ~ 39mA
Mounting Type Connector Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
  • ISA3 - Silicon Labs | 636-1022-ND DigiKey Electronics
  • ISA3
  • Silicon Labs
  • INSIGHT ADAPTER 3 FOR EM35X
  • Unit Price 172,61000
  • 636-1022-ND
Additional Resources
Standard Package ? 1
Other Names 336-3192
EM3588-M-AN-C-ND

23:15:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,52000 34,52
25 33,24800 831,20
100 31,96560 3.196,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback