Add To Favorites
Product Overview
Digi-Key Part Number 914-1097-1-ND
Quantity Available 1.720
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32WG295F256-BGA120

Description IC MCU 32BIT 256KB FLASH 120BGA
Expanded Description ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 120-BGA (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EFM32WG295
Featured Product EFM32 Wonder Gecko Family
Internet of Things
PCN Design/Specification PB-1406251 25/Jun/2014
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Wonder Gecko
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 48MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 93
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 120-VFBGA
Supplier Device Package 120-BGA (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 914-1097-1

19:54:39 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,16000 5,16
25 4,97720 124,43
250 4,78628 1.196,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 914-1097-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,38583
  • Digi-Reel® ? : 914-1097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback