Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Product Overview
Digi-Key Part Number 336-3207-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32HG309F64G-A-QFN24

Description IC MCU 32BIT 64KB FLASH 24QFN
Expanded Description ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 24-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets EFM32 Product Introduction
EFM32HG309
Featured Product Internet of Things
PCN Part Status Change EFM32HG 20/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Happy Gecko
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 25MHz
Connectivity I²C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 15
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.98 V ~ 3.8 V
Data Converters A/D 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VQFN Exposed Pad
Supplier Device Package 24-QFN (5x5)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-3896-ND EFM32HG309F64G-B-QFN24 Silicon Labs Tray ? 440 - Immediate
1,94000 1
For Use With
Additional Resources
Standard Package ? 490
Other Names 336-3207

21:26:46 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,92000 1,92
25 1,76440 44,11
100 1,60390 160,39
1.000 1,44354 1.443,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback