Add To Favorites
Product Overview
Digi-Key Part Number 914-1013-1-ND
Quantity Available 466
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32G280F128-QFP100

Description IC MCU 32BIT 128KB FLASH 100LQFP
Expanded Description ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (16x16)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Gecko
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 32MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 86
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (16x16)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 914-1013-1

17:18:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
25 2,80320 70,08
250 2,68872 672,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 914-1013-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,46941
  • Digi-Reel® ? : 914-1013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback