Add To Favorites
Product Overview
Digi-Key Part Number 728-1071-1-ND
Quantity Available 1.816
Can ship immediately
Manufacturer

Manufacturer Part Number

S-5716ANDL1-M3T1U

Description MAGNETIC SWITCH OMNIPOL SOT23-3
Expanded Description Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets S-5716 Series
Product Attributes Select All
Categories
Manufacturer

SII Semiconductor Corporation

Series S-5716
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±4mT Trip, ±3.7mT Release
Test Condition 25°C
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply (Max) 8µA
Current - Output (Max) 2mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 728-1071-1

16:03:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
5 1,04600 5,23
10 0,85100 8,51
25 0,73240 18,31
50 0,63460 31,73
100 0,57570 57,57
500 0,48410 242,05
1.000 0,43177 431,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1071-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,38062
  • Digi-Reel® ? : 728-1071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback