Add To Favorites
Product Overview
Digi-Key Part Number 595-1523-1-ND
Quantity Available 3.205
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

SCRH8D43-680

Description FIXED IND 68UH 1.2A 240 MOHM SMD
Expanded Description 68µH Shielded Inductor 1.2A 240 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SCRH8D43 Series
Product Training Modules Surface Mount Wire Wound Inductors
RoHS Information RoHS Compliance
Featured Product SC Series SMD Power Inductors
Magnetics Solutions
Product Attributes Select All
Categories
Manufacturer

Signal Transformer

Series SCRH8D43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 68µH
Tolerance ±30%
Current Rating 1.2A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.327" L x 0.327" W (8.30mm x 8.30mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 595-1523-1

10:59:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,84700 8,47
25 0,78160 19,54
50 0,65140 32,57
100 0,61230 61,23
250 0,54716 136,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 595-1523-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 0,42005
  • Digi-Reel® ? : 595-1523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.205 - Immediate
    50 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback