Add To Favorites
Product Overview
Digi-Key Part Number 595-1460-1-ND
Quantity Available 682
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

SCRH127-471

Description FIXED IND 470UH 920MA 980 MOHM
Expanded Description 470µH Shielded Inductor 920mA 980 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Signal Transformer

Series SCRH127
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 470µH
Tolerance ±20%
Current Rating 920mA
Current - Saturation 790mA
Shielding Shielded
DC Resistance (DCR) 980 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 595-1460-1

13:06:44 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,91000 9,10
25 0,84000 21,00
50 0,70020 35,01
100 0,65820 65,82
250 0,58820 147,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 595-1460-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,45156
  • Digi-Reel® ? : 595-1460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 682 - Immediate
    50 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback