Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 897-1187-1-ND
Quantity Available 3.365
Can ship immediately
Manufacturer

Manufacturer Part Number

STW9Q14C-T0U7-EA

Description LED ACRICH NEU WHITE 4000K 2211
Expanded Description LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.15V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets STW9Q14C Specification
Featured Product The Next Generation of Mid-Power 5630 LEDs
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series Acrich
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Neutral
CCT (K) 4000K (3700K ~ 4200K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 31 lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.15V
Lumens/Watt @ Current - Test 98 lm/W
CRI (Color Rendering Index) 90
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package 5630
Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max) 0.037" (0.95mm)
Thermal Resistance of Package 18°C/W
 
Additional Resources
Standard Package ? 1
Other Names 897-1187-1

09:51:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,44100 4,41
25 0,36720 9,18
100 0,31630 31,63
250 0,28244 70,61
500 0,24288 121,44
1.000 0,18752 187,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1187-2-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,15404
Send Feedback