Add To Favorites
Product Overview
Digi-Key Part Number 897-1180-1-ND
Quantity Available 5.593
Can ship immediately
Manufacturer

Manufacturer Part Number

STW8T16C-Q0S0-GA

Description LED ACRICH WARM WHITE 3000K 6SMD
Expanded Description LED Lighting Acrich White, Warm 3000K (2900K ~ 3200K) (3-Step SDCM MacAdam Ellipse) 3.05V 65mA 120° 6-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets STW8T16C Specification
Seoul Product Selector Guide
Product Training Modules Outdoor LED Lighting
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series Acrich
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K (2900K ~ 3200K) (3-Step SDCM MacAdam Ellipse)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 26 lm (23 lm ~ 30 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 131 lm/W
CRI (Color Rendering Index) 80
Current - Max 100mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Thermal Resistance of Package 14°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 897-1180-1

13:40:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,59100 5,91
25 0,49000 12,25
100 0,42230 42,23
250 0,37164 92,91
500 0,32096 160,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1180-2-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 4.800 - Immediate
  • Unit Price: 0,23035
  • Digi-Reel® ? : 897-1180-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback