Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 897-1101-1-ND
Quantity Available 415
Can ship immediately
Manufacturer

Manufacturer Part Number

STW8Q14BE-T0U7-FB

Description LED ACRICH WARM WHITE 3500K 4SMD
Expanded Description LED Lighting Acrich White, Warm 3500K (3200K ~ 3700K) 3.2V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets STW8Q14BE Specification
Product Training Modules Outdoor LED Lighting
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series Acrich
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Warm
CCT (K) 3500K (3200K ~ 3700K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 33 lm (31 lm ~ 36 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 103 lm/W
CRI (Color Rendering Index) 80
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package -
Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Thermal Resistance of Package 18°C/W
 
Additional Resources
Standard Package ? 1
Other Names 897-1101-1

09:51:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,68300 6,83
25 0,56560 14,14
100 0,48780 48,78
250 0,42928 107,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1101-2-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,24834
Send Feedback