Add To Favorites
Product Overview
Digi-Key Part Number 897-1141-1-ND
Quantity Available 2.481
Can ship immediately
Manufacturer

Manufacturer Part Number

SAW8P42A-S0S5-EA

Description LED ACRICH NEU WHITE 4000K 2SMD
Expanded Description LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 13V 20mA 115° 2416 (6041 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SAW8P42A
Product Training Modules Outdoor LED Lighting
Featured Product Acrich MJT LEDs
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series Acrich
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K (3700K ~ 4200K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (28 lm ~ 31 lm)
Current - Test 20mA
Voltage - Forward (Vf) (Typ) 13V
Lumens/Watt @ Current - Test 112 lm/W
CRI (Color Rendering Index) 80
Current - Max 30mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Supplier Device Package SMD
Size / Dimension 0.236" L x 0.157" W (6.00mm x 4.00mm)
Height - Seated (Max) 0.033" (0.85mm)
Thermal Resistance of Package 20°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 897-1141-1

03:54:18 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,50900 5,09
25 0,42160 10,54
100 0,36340 36,34
250 0,31984 79,96
500 0,27622 138,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 897-1141-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,21939
  • Digi-Reel® ? : 897-1141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback