Add To Favorites
Product Overview
Digi-Key Part Number 1649-1054-1-ND
Quantity Available 8.334
Can ship immediately
Manufacturer

Manufacturer Part Number

SHT15

Description SENSOR HUMID/TEMP 5V DTL 2% SMD
Expanded Description Humidity Temperature Sensor 0 ~ 100% RH Digital ±2% RH 8s Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Sensirion AG

Series SHT1
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type Digital
Output 12b
Accuracy ±2% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.4 V ~ 5.5 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 123°C
 
You May Also Be Interested In
  • SHT15 - Sensirion AG | 1649-1003-1-ND DigiKey Electronics
  • SHT15
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V DTL 2% SMD
  • Unit Price 31,94000
  • 1649-1003-1-ND
  • SHT11 - Sensirion AG | 1649-1002-1-ND DigiKey Electronics
  • SHT11
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V DTL 3% SMD
  • Unit Price 23,95000
  • 1649-1002-1-ND
  • SHT71 - Sensirion AG | 1649-1013-ND DigiKey Electronics
  • SHT71
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V DIGITAL MOD
  • Unit Price 30,49000
  • 1649-1013-ND
Additional Resources
Standard Package ? 1
Other Names 1649-1054-1

20:39:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,94000 31,94
5 30,48600 152,43
10 27,58300 275,83
25 25,40480 635,12
50 22,50140 1.125,07
100 21,77550 2.177,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1649-1054-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 19,13603
  • Digi-Reel® ? : 1649-1054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback