Add To Favorites
Product Overview
Digi-Key Part Number 723-1194-ND
Quantity Available 408
Can ship immediately
Manufacturer

Manufacturer Part Number

67F065

Description THERMOSTAT 65 DEG NO TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 6700 Series
Featured Product 6600 and 6700 Series Thermostat
Catalog Page 2177 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sensata Technologies/Airpax

Series 6700
Part Status Active
Circuit SPST-NO
Switching Temperature 149°F (65°C)
Reset Temperature 104°F (40°C)
Current Rating - AC -
Current Rating - DC 0.5A (48V)
Tolerance ±9°F (±5°C)
Switching Cycles 20K
Termination Style PC Pins
Mounting Type Through Hole
Package / Case TO-220-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 723-1194

18:13:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,72000 9,72
5 9,37600 46,88
10 9,02900 90,29
25 7,98720 199,68
50 6,94520 347,26
100 5,90330 590,33
500 4,86158 2.430,79
1.000 4,68795 4.687,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback