Add To Favorites
Product Overview
Digi-Key Part Number 723-1219-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

66L095

Description THERMOSTAT 95 DEG NC 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 6600 Series Datasheet
Featured Product 6600 and 6700 Series Thermostat
Catalog Page 2177 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sensata Technologies/Airpax

Series 6600
Part Status Active
Circuit SPST-NC
Switching Temperature 203°F (95°C)
Reset Temperature 140°F (60°C)
Current Rating - AC 1A (120V)
Current Rating - DC 1A (48V)
Tolerance ±9°F (±5°C)
Switching Cycles 25K
Termination Style PC Pins
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm), 4 Leads
 
Additional Resources
Standard Package ? 50
Other Names 723-1219

05:15:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,78000 10,78
5 10,39000 51,95
10 10,00600 100,06
25 8,85120 221,28
50 7,69660 384,83
100 6,54220 654,22
500 5,38764 2.693,82
1.000 5,19523 5.195,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback