Add To Favorites
Product Overview
Digi-Key Part Number SX8651ICSCT-ND
Quantity Available 7.990
Can ship immediately
Manufacturer

Manufacturer Part Number

SX8651ICSTRT

Description IC TOUCH SCRN CTRLR 12B 12WLCSP
Expanded Description Touchscreen Controller 4-Wire 12 bit I²C Interface 12-WLCSP (1.54x2.02)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SX8651
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface I²C
Voltage Reference Internal
Voltage - Supply 1.65 V ~ 3.7 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFBGA, WLCSP
Supplier Device Package 12-WLCSP (1.54x2.02)
 
Additional Resources
Standard Package ? 1
Other Names SX8651ICSCT

12:35:34 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,77000 2,77
10 2,49800 24,98
25 2,23000 55,75
100 2,00720 200,72
250 1,78416 446,04
500 1,56114 780,57
1.000 1,29352 1.293,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX8651ICSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,15701
  • Digi-Reel® ? : SX8651ICSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback