Add To Favorites
Product Overview
Digi-Key Part Number STF203-15CT-ND
Quantity Available 13.990
Can ship immediately
Manufacturer

Manufacturer Part Number

STF203-15.TCT

Description TVS USB 150OHM RES 5.25V SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets STF203-15,STF203-33
Catalog Page 1145 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 5.25V
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 4
Applications General Purpose
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names STF203-15CT

18:04:33 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,76800 7,68
25 0,69400 17,35
100 0,60710 60,71
250 0,53276 133,19
500 0,47082 235,41
1.000 0,37170 371,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : STF203-15TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,33701
  • Digi-Reel® ? : STF203-15DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback