Add To Favorites
Product Overview
Digi-Key Part Number SC620ULCT-ND
Quantity Available 5.460
Can ship immediately
Manufacturer

Manufacturer Part Number

SC620ULTRT

Description IC LED DRIVER LINEAR 25MA 16MLPQ
Expanded Description LED Driver IC 8 Output Linear 25mA 16-MLPQ-UT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC620
Catalog Page 1146 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 25mA
Frequency 400kHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-MLPQ-UT (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC620ULCT

07:45:30 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,06000 2,06
10 1,86600 18,66
25 1,66680 41,67
100 1,49980 149,98
250 1,33320 333,30
500 1,16654 583,27
1.000 0,96656 966,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC620ULTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,87419
  • Digi-Reel® ? : SC620ULDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback