Add To Favorites
Product Overview
Digi-Key Part Number SC560CULCT-ND
Quantity Available 3.010
Can ship immediately
Manufacturer

Manufacturer Part Number

SC560CULTRT

Description IC REG LDO ADJ 0.3A 8MLPQ
Expanded Description Linear Voltage Regulator IC Positive Adjustable 2 Output 1.2 V ~ 5 V 300mA 8-MLPQ-UT (1.5x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC560
Catalog Page 1145 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.2 V ~ 5 V
Current - Output 300mA
Voltage - Dropout (Typical) 0.1V @ 200mA
Number of Regulators 2
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) 350mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFQFN
Supplier Device Package 8-MLPQ-UT (1.5x1.5)
 
Additional Resources
Standard Package ? 1
Other Names SC560CULCT

20:04:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,79000 7,90
25 0,71360 17,84
100 0,62450 62,45
250 0,54800 137,00
500 0,48426 242,13
1.000 0,38231 382,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC560CULTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,34663
  • Digi-Reel® ? : SC560CULDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.010 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback