Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number SC4524DSECT-ND
Quantity Available 2.942
Can ship immediately
Manufacturer

Manufacturer Part Number

SC4524DSETRT

Description IC REG BUCK ADJ 2A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SC4524D
PCN Obsolescence/ EOL EOL 31/May/2016
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 17.28V
Current - Output 2A
Frequency - Switching 200kHz ~ 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SC4524FSETRTCT-ND SC4524FSETRT Semtech Corporation Cut Tape (CT) ? 9.122 - Immediate
1,35000 1
Additional Resources
Standard Package ? 1
Other Names SC4524DSECT

06:09:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,41500 14,15
25 1,26400 31,60
100 1,13740 113,74
250 1,01104 252,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC4524DSETR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,66294
  • Digi-Reel® ? : SC4524DSEDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback