Add To Favorites
Product Overview
Digi-Key Part Number SC4502HMLCT-ND
Quantity Available 3.154
Can ship immediately
Manufacturer

Manufacturer Part Number

SC4502HMLTRT

Description IC REG BOOST ADJ 1.4A 10MLPD
Expanded Description Boost Switching Regulator IC Positive Adjustable 1.4V 1 Output 1.4A (Switch) 10-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC4502(H)
Catalog Page 1145 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.4V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.4V
Voltage - Output (Max) 40V
Current - Output 1.4A (Switch)
Frequency - Switching 1.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-MLPD (3x3)
 
Additional Resources
Standard Package ? 1
Other Names SC4502HMLCT

22:37:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,51200 25,12
25 2,24240 56,06
100 2,01810 201,81
250 1,79388 448,47
500 1,56964 784,82
1.000 1,30056 1.300,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC4502HMLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,17626
  • Digi-Reel® ? : SC4502HMLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.154 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback