Add To Favorites
Product Overview
Digi-Key Part Number SC310BSKCT-ND
Quantity Available 2.715
Can ship immediately
Manufacturer

Manufacturer Part Number

SC310BSKTRT

Description IC OPAMP CUR SENS 1.4MHZ SOT23-6
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SC310
Catalog Page 1145 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 1.4MHz
Current - Input Bias 150µA
Voltage - Input Offset -
Current - Supply 270µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 3 V ~ 25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC310BSKCT

04:57:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,42700 14,27
25 1,27440 31,86
100 1,14690 114,69
250 1,01948 254,87
500 0,89206 446,03
1.000 0,73913 739,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC310BSKTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,66849
  • Digi-Reel® ? : SC310BSKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback