Add To Favorites
Product Overview
Digi-Key Part Number SC1565IST25CT-ND
Quantity Available 2.978
Can ship immediately
Manufacturer

Manufacturer Part Number

SC1565IST25TRT

Description IC REG LDO 2.5V 1.5A SOT223
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1.5A SOT-223-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SC1565
Catalog Page 1145 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 1.5A
Voltage - Dropout (Typical) 0.27V @ 1.5A
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 1.6A
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
 
Additional Resources
Standard Package ? 1
Other Names SC1565IST25CT

14:53:12 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,75700 17,57
25 1,56840 39,21
100 1,41160 141,16
250 1,25476 313,69
500 1,09792 548,96
1.000 0,90970 909,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC1565IST25TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,82276
  • Digi-Reel® ? : SC1565IST25DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback