Add To Favorites
Product Overview
Digi-Key Part Number RCLAMP7528T.TNTCT-ND
Quantity Available 43.407
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP7528T.TNT

Description TVS DIODE 5VWM 15VC SLP2611N9T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RClamp7528T
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 8
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 75W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 9-XFDFN
Supplier Device Package SLP2611N9T
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RCLAMP7528T.TNTCT

20:14:12 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,18700 11,87
25 1,07240 26,81
100 0,93830 93,83
250 0,82336 205,84
500 0,72762 363,81
1.000 0,57444 574,44
2.500 0,53614 1.340,36
5.000 0,50934 2.546,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP7528T.TNTTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,47618
  • Digi-Reel® ? : RCLAMP7528T.TNTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.407 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback