Add To Favorites
Product Overview
Digi-Key Part Number LC05-6.TBTCT-ND
Quantity Available 416
Can ship immediately
Manufacturer

Manufacturer Part Number

LC05-6.TBT

Description TVS DIODE 6VWM 20VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LC05-6
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 6V (Max)
Voltage - Breakdown (Min) 6.8V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 100A (8/20µs)
Power - Peak Pulse 2000W (2kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LC04-6.TBTTR-ND LC04-6.TBT Semtech Corporation Tape & Reel (TR) ? 0
4,00002 500
Additional Resources
Standard Package ? 1
Other Names LC05-6.TBTCT

19:21:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,49000 5,49
10 4,90100 49,01
25 4,41160 110,29
100 4,01910 401,91
250 3,62704 906,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LC05-6.TBTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,16154
  • Digi-Reel® ? : LC05-6.TBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 416 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback