Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LC04-12.TBTCT-ND
Quantity Available 720
Can ship immediately
Manufacturer

Manufacturer Part Number

LC04-12.TBT

Description TVS DIODE 12VWM 24VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LC04-12
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Zener
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 24V
Current - Peak Pulse (10/1000µs) 25A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications Telecom
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LC04-12.TBTCT

02:46:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,62000 6,62
10 5,95500 59,55
25 5,42520 135,63
100 4,89610 489,61
250 4,49908 1.124,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LC04-12.TBTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,98488
  • Digi-Reel® ? : LC04-12.TBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback