Add To Favorites
Product Overview
Digi-Key Part Number GS9077-CNE3-ND
Quantity Available 390
Can ship immediately
Manufacturer

Manufacturer Part Number

GS9077-CNE3

Description IC CABLE DRIVER SMPTE 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GS9077
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series HD-LINX® III
Packaging ? Tray ?
Part Status Active
Type Cable Driver
Applications Video
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
You May Also Be Interested In
  • EN5337QI - Altera | 544-2853-1-ND DigiKey Electronics
  • EN5337QI
  • Altera
  • DC/DC CONVERTER 0.6-5V 15W
  • Unit Price 6,80000
  • 544-2853-1-ND
Additional Resources
Standard Package ? 490
Other Names GS9077CNE3

08:21:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,34000 7,34
10 6,60800 66,08
25 6,02120 150,53
100 5,43340 543,34
250 4,99288 1.248,22
500 4,55234 2.276,17
1.000 3,96493 3.964,93
2.500 3,81808 9.545,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback