Add To Favorites
Product Overview
Digi-Key Part Number GS4911BCNE3-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

GS4911BCNE3

Description IC CLK FREQ GEN VID GENLOCK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GS4911B/10B
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Tray ?
Part Status Active
PLL No
Main Purpose Video Genlock
Input LVCMOS, LVTTL, Crystal
Output LVCMOS, LVDS, LVTTL
Number of Circuits 1
Ratio - Input:Output 5:14
Differential - Input:Output No/Yes
Frequency - Max 165MHz
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 260

11:25:16 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 51,95000 51,95
10 48,89400 488,94
25 45,83760 1.145,94
100 43,69850 4.369,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback