Add To Favorites
Product Overview
Digi-Key Part Number GS2988-INTE3CT-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

GS2988-INTE3

Description IC CABLE DRIVER DUAL 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GS2988 Brief
GS2988
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Cable Driver
Applications Video
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GS2988-INTE3CT

05:14:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,17000 11,17
10 10,15900 101,59
25 9,39680 234,92
100 8,63470 863,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GS2988-INTE3TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 7,64792
  • Digi-Reel® ? : GS2988-INTE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback