Add To Favorites
Product Overview
Digi-Key Part Number ECLAMP8052P.TCTCT-ND
Quantity Available 6.405
Can ship immediately
Manufacturer

Manufacturer Part Number

ECLAMP8052P.TCT

Description CMC 2LN SMD ESD AEC-Q100
Expanded Description 2 Line Common Mode Choke Surface Mount DCR 1.8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EClamp8052P
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series EMIClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency -
Current Rating (Max) -
DC Resistance (DCR) (Max) 1.8 Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q100
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.075" L x 0.067" W (1.90mm x 1.70mm)
Height (Max) 0.024" (0.60mm)
Package / Case 5-UFDFN
 
You May Also Be Interested In
  • PD-40S - CUI Inc. | CP-7240-ND DigiKey Electronics
  • PD-40S
  • CUI Inc.
  • CONN PWR DIN 4POS FEMALE SHIELD
  • Unit Price 1,51000
  • CP-7240-ND
Additional Resources
Standard Package ? 1
Other Names ECLAMP8052P.TCTCT

19:40:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,77600 7,76
25 0,68720 17,18
100 0,59860 59,86
250 0,52100 130,25
500 0,44342 221,71
1.000 0,35474 354,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ECLAMP8052P.TCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,31230
  • Digi-Reel® ? : ECLAMP8052P.TCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback