Add To Favorites
Product Overview
Digi-Key Part Number ECLAMP2456P.TCTCT-ND
Quantity Available 3.914
Can ship immediately
Manufacturer

Manufacturer Part Number

ECLAMP2456P.TCT

Description FILTER LC(PI) 28NH/12PF ESD SMD
Expanded Description LC (Pi) EMI Filter 5th Order Low Pass 6 Channel L = 28nH, C = 12pF 12-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EClamp2456P
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series EMIClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 5th
Technology LC (Pi)
Number of Channels 6
Center / Cutoff Frequency 155MHz (Cutoff)
Attenuation Value 40dB @ 800MHz ~ 2.7GHz
Resistance - Channel (Ohms) 33
Current -
Values L = 28nH, C = 12pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Size / Dimension 0.118" L x 0.063" W (3.00mm x 1.60mm)
Height 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names ECLAMP2456P.TCTCT

08:26:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,32200 13,22
25 1,19360 29,84
100 1,04430 104,43
250 0,91636 229,09
500 0,80982 404,91
1.000 0,63932 639,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ECLAMP2456P.TCTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,57965
  • Digi-Reel® ? : ECLAMP2456P.TCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback