Add To Favorites
Product Overview
Digi-Key Part Number ECLAMP2454P.TCT-ND
Quantity Available 15.170
Can ship immediately
Manufacturer

Manufacturer Part Number

ECLAMP2454P.TCT

Description FILTER LC(PI) 28NH/12PF ESD SMD
Expanded Description LC (Pi) EMI Filter 5th Order Low Pass 4 Channel L = 28nH, C = 12pF 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EClamp2454P
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series EMIClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 5th
Technology LC (Pi)
Number of Channels 4
Center / Cutoff Frequency 155MHz (Cutoff)
Attenuation Value 40dB @ 800MHz ~ 2.7GHz
Resistance - Channel (Ohms) 33
Current -
Values L = 28nH, C = 12pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Size / Dimension 0.083" L x 0.063" W (2.10mm x 1.60mm)
Height 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

07:15:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,06200 10,62
25 0,95960 23,99
100 0,83950 83,95
250 0,73672 184,18
500 0,65104 325,52
1.000 0,51397 513,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ECLAMP2454P.TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,46600
  • Digi-Reel® ? : ECLAMP2454P.TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback