Add To Favorites
Product Overview
Digi-Key Part Number SCP508-ND
Quantity Available 824
Can ship immediately
Manufacturer

Manufacturer Part Number

D34424

Description BAG 4X24" MOISTURE BARRIER 1=1EA
Expanded Description Moisture Barrier Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 24" (609.6mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

SCS

Series Dri-Shield 3400
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 4.0 mil (101.6 microns)
Length - Inside 24" (609.6mm)
Width - Inside 4" (101.6mm)
Tensile Strength 6000 psi
Color Silver
 
Additional Resources
Standard Package ? 1
Other Names 0-00-51119-93801-2
80-0012-2015-3
80001220153
SCP508

04:57:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback