Add To Favorites
Product Overview
Digi-Key Part Number 486-1931-1-ND
Quantity Available 1.495
Can ship immediately

Factory Stock ?: 3.600
Manufacturer

Manufacturer Part Number

1241.1618.23

Description SWITCH TACTILE SPST-NO 0.05A 42V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMS,PMS Series
RoHS Information RoHS, Switch Line Products
3D Model 1241.1618.23.igs
1241.1618.23.stp
1241.1618.23.x_t
2D Drawing 1241.1618.23.dxf
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series SMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 42VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.75mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 11.40mm x 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 220gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Tactile Feedback
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.35mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 486-1931-1

09:21:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,26000 3,26
25 2,61400 65,35
50 2,35260 117,63
100 2,22200 222,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 486-1931-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 1.350 - Immediate
    3.600 - Factory Stock ?
  • Unit Price: 1,93956
  • Digi-Reel® ? : 486-1931-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.495 - Immediate
    3.600 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 1241.1618.11-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,98900
Send Feedback