Add To Favorites
Product Overview
Digi-Key Part Number 486-1998-ND
Quantity Available 2.978
Can ship immediately

Factory Stock ?: 320
Manufacturer

Manufacturer Part Number

0034.5049

Description FUSE GLASS 4A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets FTT 5x20
RoHS Information RoHS, Fuse Products
3D Model 0034.5049.igs
0034.5049.stp
2D Drawing 0034.5049.dxf
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series FTT 5x20
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 4A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 410
Approvals cURus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 10
Other Names 0034.5049-ND
345049
486-1998

08:15:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,24000 7,24
50 5,20880 260,44
100 4,91950 491,95
250 4,63008 1.157,52
500 4,34070 2.170,35
1.000 4,05132 4.051,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback